Technical documents
Specifications
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 10 mm
Manufacturer Series
LF3000
Body Material
Technical Polymer
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Legris LF3000 Series, Push In 8 mm to Push In 10 mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Legris LF3000 Series, Push In 8 mm to Push In 10 mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 10 mm
Manufacturer Series
LF3000
Body Material
Technical Polymer
Country of Origin
France