Legris LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 182-5096Brand: LegrisManufacturers Part No.: 3108 10 13
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Stud Branch Tee Adaptor - Male Taper & Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
For the connection of 2 tubes at a 90° angle to a threaded port.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

You may be interested in

P.O.A.

Legris LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

P.O.A.

Legris LF3000 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Legris

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Stud Branch Tee Adaptor - Male Taper & Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
For the connection of 2 tubes at a 90° angle to a threaded port.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

You may be interested in