Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 812-156Brand: LegrisManufacturers Part No.: 3109 06 10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Glass Reinforced Nylon

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Angle

90°

Country of Origin

France

Product details

Stud Elbow Adaptor - Male Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

Stock information temporarily unavailable.

P.O.A.

Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

P.O.A.

Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Glass Reinforced Nylon

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Angle

90°

Country of Origin

France

Product details

Stud Elbow Adaptor - Male Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees