Technical documents
Specifications
Brand
LegrisConnector A
G 1/4 Female
Connector B
Push In 8 mm
Pneumatic Fitting Type
Bulkhead Threaded-to-Tube Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Female
Manufacturer Series
LF3000
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Product details
Bulkhead Adaptor - Parallel Thread-to-Tube
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
Feature sand Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Bulkhead Adaptors and Manifolds
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisConnector A
G 1/4 Female
Connector B
Push In 8 mm
Pneumatic Fitting Type
Bulkhead Threaded-to-Tube Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Female
Manufacturer Series
LF3000
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Product details
Bulkhead Adaptor - Parallel Thread-to-Tube
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
Feature sand Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations