Legris LF 3000 Series Elbow Threaded Adaptor, 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 3182 04 06

RS Stock No.: 281-5291Brand: LegrisManufacturers Part No.: 3182 04 06
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

4 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF 3000

Model Number p

3182 04 06

Model Number (p)

3182 04 06

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legris LF 3000 Series Elbow Threaded Adaptor, 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 3182 04 06

P.O.A.

Legris LF 3000 Series Elbow Threaded Adaptor, 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 3182 04 06
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

4 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF 3000

Model Number p

3182 04 06

Model Number (p)

3182 04 06

Country of Origin

France