Legris 3313 8 Outlet Manifold, G 3/8 G 1/4

RS Stock No.: 431-7245Brand: LegrisManufacturers Part No.: 3313 13 17 04
brand-logo
View all in Pneumatic Manifold Fittings

Technical documents

Specifications

Brand

Legris

Number of Outlet Ports

8

Outlet Port

G 1/4 Female

Number of Inlet Ports

1

Inlet Port

G 3/8 Female

Manufacturer Series

3313

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/4in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

3/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Connection Style

Threaded

Minimum Operating Temperature

-10°C

Country of Origin

Spain

Product details

Double Sided Manifolds

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris 3313 8 Outlet Manifold, G 3/8 G 1/4

P.O.A.

Legris 3313 8 Outlet Manifold, G 3/8 G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Number of Outlet Ports

8

Outlet Port

G 1/4 Female

Number of Inlet Ports

1

Inlet Port

G 3/8 Female

Manufacturer Series

3313

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/4in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

3/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Connection Style

Threaded

Minimum Operating Temperature

-10°C

Country of Origin

Spain

Product details

Double Sided Manifolds

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

You may be interested in