Legris LF3600 Series Straight Threaded Adaptor, Push In 6 mm to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 847-6837Brand: LegrisManufacturers Part No.: 3668 06 04
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3600

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

30 bar

Country of Origin

Spain

Product details

Plug-in Reducer

In-line adaptor for reducing the diameter of pneumatic hose.

Threaded Tube-to-Tube & Adaptors, Straight

Stock information temporarily unavailable.

P.O.A.

Legris LF3600 Series Straight Threaded Adaptor, Push In 6 mm to Push In 4 mm, Threaded-to-Tube Connection Style

P.O.A.

Legris LF3600 Series Straight Threaded Adaptor, Push In 6 mm to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3600

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

30 bar

Country of Origin

Spain

Product details

Plug-in Reducer

In-line adaptor for reducing the diameter of pneumatic hose.

Threaded Tube-to-Tube & Adaptors, Straight