Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 225-0443Brand: LegrisManufacturers Part No.: 3802 06 00
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Manufacturer Series

LF3800

Tube Connection A - Tube Size

6mm

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Equal Elbow

Threaded Tube-to-Tube & Adaptors - Legris LF3800

Stock information temporarily unavailable.

P.O.A.

Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Manufacturer Series

LF3800

Tube Connection A - Tube Size

6mm

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Equal Elbow

Threaded Tube-to-Tube & Adaptors - Legris LF3800