Technical documents
Specifications
Brand
LegrisConnector A
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3800
Tube Connection A - Tube Size
8mm
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Push In
Connector B
Push In 10 mm
Country of Origin
France
Product details
Reducer
Threaded Tube-to-Tube & Adaptors - Legris LF3800
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3800
Tube Connection A - Tube Size
8mm
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Push In
Connector B
Push In 10 mm
Country of Origin
France
Product details