Legris Stainless Steel 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure

RS Stock No.: 439-363Brand: LegrisManufacturers Part No.: 4812 10 13
brand-logo
View all in Ball Valves

Technical documents

Specifications

Brand

Legris

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Stainless Steel

Safe for Use With

Water

Handle Type

Lever

Handle Material

Stainless Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure bar

40bar

Operating Pressure

40bar

Handle Colour

Blue

Country of Origin

Italy

Product details

Standard

Designed for use with aggressive fluids in corrosive environments
Suited to higher pressure and temperature applications
One piece full bore construction
Operating Temperature to +200°C
’O’ rings: Viton rubber

Ball Valve, 1 Piece – Stainless Steel

Stock information temporarily unavailable.

P.O.A.

Legris Stainless Steel 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure

P.O.A.

Legris Stainless Steel 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Legris

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Stainless Steel

Safe for Use With

Water

Handle Type

Lever

Handle Material

Stainless Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure bar

40bar

Operating Pressure

40bar

Handle Colour

Blue

Country of Origin

Italy

Product details

Standard

Designed for use with aggressive fluids in corrosive environments
Suited to higher pressure and temperature applications
One piece full bore construction
Operating Temperature to +200°C
’O’ rings: Viton rubber

Ball Valve, 1 Piece – Stainless Steel