Legris LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 136-9282Brand: LegrisManufacturers Part No.: 6340 12 00WP2
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF6300 LIQUIfit

Connector C

Push In 12 mm

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legris LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

P.O.A.

Legris LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF6300 LIQUIfit

Connector C

Push In 12 mm

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

Country of Origin

France