Legris Brass 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

RS Stock No.: 231-5152Brand: LegrisManufacturers Part No.: 6402 20 27
brand-logo
View all in Ball Valves

Technical documents

Specifications

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

580psi

Operating Pressure

40bar

Handle Colour

Blue

Maximum Working Pressure bar

40bar

Country of Origin

France

Product details

Panel Mountable

Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle

full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Stock information temporarily unavailable.

P.O.A.

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

P.O.A.

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

580psi

Operating Pressure

40bar

Handle Colour

Blue

Maximum Working Pressure bar

40bar

Country of Origin

France

Product details

Panel Mountable

Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle

full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.