Technical documents
Specifications
Brand
LegrisConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Manufacturer Series
LF6900 LIQUIfit
Maximum Operating Pressure
16 bar
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 4) (ex VAT)
Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Manufacturer Series
LF6900 LIQUIfit
Maximum Operating Pressure
16 bar
Country of Origin
France
