Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris 7010 Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port

RS Stock No.: 327-2517Brand: LegrisManufacturers Part No.: 7010 04 19
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

4mm

Manufacturer Series

7010

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Country of Origin

Spain

Product details

Compact Regulator

A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Stock information temporarily unavailable.

P.O.A.

Legris 7010 Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port

P.O.A.

Legris 7010 Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

4mm

Manufacturer Series

7010

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Country of Origin

Spain

Product details

Compact Regulator

A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C