Technical documents
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/8 Male
Tube Outlet Port
8mm
Manufacturer Series
7010
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/8 in
Product details
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/8 Male
Tube Outlet Port
8mm
Manufacturer Series
7010
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/8 in
Product details
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C