Technical documents
Specifications
Brand
LegrisThreaded Inlet Port
G 1/8 Male
Minimum Outlet Pressure
8bar
Maximum Outlet Pressure
1bar
Outlet Port Type
Tube
Manufacturer Series
7300
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Maximum Input Pressure
16bar
Threaded Inlet Port Thread Standard
G
Threaded Inlet Port Gender
Male
Threaded Inlet Port Size
1/8 in
Country of Origin
France
Product details
Legris LF3000 Series Pressure Regulators
Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LegrisThreaded Inlet Port
G 1/8 Male
Minimum Outlet Pressure
8bar
Maximum Outlet Pressure
1bar
Outlet Port Type
Tube
Manufacturer Series
7300
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Maximum Input Pressure
16bar
Threaded Inlet Port Thread Standard
G
Threaded Inlet Port Gender
Male
Threaded Inlet Port Size
1/8 in
Country of Origin
France
Product details
Legris LF3000 Series Pressure Regulators
Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting