Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series, G 1/4, 1/4in, III B

RS Stock No.: 414-6560Brand: LegrisManufacturers Part No.: 7801 06 13
brand-logo

Technical documents

Specifications

Brand

Legris

Control Mechanism

Toggle Lever

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

7801

Maximum Operating Pressure

10 bar

Body Material

Brass, Nylon

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

LF3000 3/2 Vent Fitting

Vent fittings available as either Supply or Control types.,Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location remains unchanged.

Immediate isolation of components within an air line system
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut

Blocking & Venting

A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.

Stock information temporarily unavailable.

P.O.A.

Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series, G 1/4, 1/4in, III B

P.O.A.

Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Legris

Control Mechanism

Toggle Lever

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

7801

Maximum Operating Pressure

10 bar

Body Material

Brass, Nylon

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

LF3000 3/2 Vent Fitting

Vent fittings available as either Supply or Control types.,Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location remains unchanged.

Immediate isolation of components within an air line system
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut

Blocking & Venting

A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.