Technical documents
Specifications
Brand
LegrisConnection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
7892
Mounting Style
Stand-Alone
Body Material
Nickel Plated Brass, Polymer
Minimum Operating Pressure
1bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Thread Standard
G
Product details
LF3000 Piloted Non-Return Valves
These piloted non return valves have three functions. Incorporated into the piloted non return valve is a stop cylinder, a flow regulator and a manual vent button. These piloted non return valves are suitable for use within automotive processes and food processes. The piloted non return valves are designed to provide safer pneumatic installations. The ports on the piloted non return valve can be moved into any position to fit with all pneumatic configurations. The piloted non return valve conforms to the new machinery directive 2006/42/EC.
Instant fitting ports (LF 3000)
Integrated fittings for pilot port and supply port
The ports can be put in any configuration to suit all pneumatic configuration
Conforms to new machinery directive 2006/42/EC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrisConnection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
7892
Mounting Style
Stand-Alone
Body Material
Nickel Plated Brass, Polymer
Minimum Operating Pressure
1bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Thread Standard
G
Product details
LF3000 Piloted Non-Return Valves
These piloted non return valves have three functions. Incorporated into the piloted non return valve is a stop cylinder, a flow regulator and a manual vent button. These piloted non return valves are suitable for use within automotive processes and food processes. The piloted non return valves are designed to provide safer pneumatic installations. The ports on the piloted non return valve can be moved into any position to fit with all pneumatic configurations. The piloted non return valve conforms to the new machinery directive 2006/42/EC.
Instant fitting ports (LF 3000)
Integrated fittings for pilot port and supply port
The ports can be put in any configuration to suit all pneumatic configuration
Conforms to new machinery directive 2006/42/EC