Legris Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

RS Stock No.: 176-3368Brand: LegrisManufacturers Part No.: 9414U08 21
brand-logo

Technical documents

Specifications

Brand

Legris

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Connection Standard

ISO B

Thread Size

1/2in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

C9000

Connection Type

Threaded

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legris Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

P.O.A.

Legris Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legris

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Connection Standard

ISO B

Thread Size

1/2in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

C9000

Connection Type

Threaded

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France