Legris 0 → 10bar Polymer Blowgun, 1/4in Air Inlet (BSP)

RS Stock No.: 270-9923Brand: LegrisManufacturers Part No.: AK13
brand-logo
View all in Blow Guns

Technical documents

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

0 → 10bar

Output Pressure

0 → 10bar

Type

Polymer Blowgun

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris 0 → 10bar Polymer Blowgun, 1/4in Air Inlet (BSP)

P.O.A.

Legris 0 → 10bar Polymer Blowgun, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

0 → 10bar

Output Pressure

0 → 10bar

Type

Polymer Blowgun

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in