Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

RS Stock No.: 123-9977Brand: LeitzManufacturers Part No.: 50081062
brand-logo
View all in Hole Punches

Technical documents

Specifications

Brand

Leitz

Type

Manual

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Country of Origin

China

Product details

Leitz NeXXt Series Metal Office Hole Punch

Leitz NeXXt 2 hole metal punch for everyday use. Robust and reliable. Patented grip Zone and ultra sharp stamps reduce punching effort

Punches up to 30 sheets of paper (80 g)
Grip zone and sharper stamps reduce punching effort
Clear format demarcations and strong guide bar ensure perfect paper alignment
Easy to empty, hinged waste box
10-year guarantee and GS safety tested
For Format A4, A5, A6, Folio, US-Quart, 8 x 8 x 8 cm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

P.O.A.

Leitz Hole Punch, 2 Hole, 30 Sheet Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Leitz

Type

Manual

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Country of Origin

China

Product details

Leitz NeXXt Series Metal Office Hole Punch

Leitz NeXXt 2 hole metal punch for everyday use. Robust and reliable. Patented grip Zone and ultra sharp stamps reduce punching effort

Punches up to 30 sheets of paper (80 g)
Grip zone and sharper stamps reduce punching effort
Clear format demarcations and strong guide bar ensure perfect paper alignment
Easy to empty, hinged waste box
10-year guarantee and GS safety tested
For Format A4, A5, A6, Folio, US-Quart, 8 x 8 x 8 cm

You may be interested in