Technical documents
Specifications
Brand
LeitzModel
NeXXt Series WOW
Type
Half Strip
Sheet Capacity
30
Insertion Depth
40mm
For Staple Size
24/6 mm, 26/6 mm, Leitz Power Performance P3
Country of Origin
China
Product details
Leitz NeXXt Series WOW Metal Office Stapler
Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time
Staples up to 30 sheets of paper (80 g)
Effortless, accurate stapling with patented Direct Impact Technology
Rotating anvil allows open and closed stapling, 180° opening enables nailing function
Give your workplace or your home the WOW factor with this range of products in striking and stylish colours
Plastic with metal housing
For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
Handy, integrated staple remover
10-year guarantee when using Leitz staples
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LeitzModel
NeXXt Series WOW
Type
Half Strip
Sheet Capacity
30
Insertion Depth
40mm
For Staple Size
24/6 mm, 26/6 mm, Leitz Power Performance P3
Country of Origin
China
Product details
Leitz NeXXt Series WOW Metal Office Stapler
Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time
Staples up to 30 sheets of paper (80 g)
Effortless, accurate stapling with patented Direct Impact Technology
Rotating anvil allows open and closed stapling, 180° opening enables nailing function
Give your workplace or your home the WOW factor with this range of products in striking and stylish colours
Plastic with metal housing
For Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
Handy, integrated staple remover
10-year guarantee when using Leitz staples