Leitz Black 1 Compartment A5 Archive Box, H160mm x W220mm x D282mm

RS Stock No.: 123-9660Brand: LeitzManufacturers Part No.: 60430095
brand-logo
View all in Archive Boxes

Technical documents

Specifications

Brand

Leitz

Paper Size Stored

A5

Colour

Black

Material

Laminated Robust Hardboard (PP)

Depth

282mm

Height

160mm

Width

220mm

Number of Compartments

1

Country of Origin

China

Product details

Leitz Click and Store Boxes

Leitz Click and Store box is ideal for storage and transportation of A5 documents with a laminated surface and metal corner elements for robust protection. Label holder makes indexing simple. Collapsible for space saving storage when not in use

Features and Benefits

• Easy assembly and sturdy design thanks to new, improved box construction
• Space-efficient storage box ideal for all offices and documents (for A5 format)
• Label holder for easy indexing
• Material: PP Laminated robust hardboard

Why would you purchase this archive box?

Leitz Click and Store Boxes designed to create an organised working environment. These archive boxes are the ideal solution for storing and transporting files and documents.

Leitz Click and Store Box Options

• Small Box (RS 123-9660) Used For: Storing pictures, Notes, Letters, paper pads, Books and more
• Large Box (RS 123-9661) Used For: A3 sized papers, pockets, folders, envelopes, binders, catalogues and more

Application Information

Typical applications include office environments, storage depots, bankers and medical practices.

Stock information temporarily unavailable.

P.O.A.

Leitz Black 1 Compartment A5 Archive Box, H160mm x W220mm x D282mm

P.O.A.

Leitz Black 1 Compartment A5 Archive Box, H160mm x W220mm x D282mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Leitz

Paper Size Stored

A5

Colour

Black

Material

Laminated Robust Hardboard (PP)

Depth

282mm

Height

160mm

Width

220mm

Number of Compartments

1

Country of Origin

China

Product details

Leitz Click and Store Boxes

Leitz Click and Store box is ideal for storage and transportation of A5 documents with a laminated surface and metal corner elements for robust protection. Label holder makes indexing simple. Collapsible for space saving storage when not in use

Features and Benefits

• Easy assembly and sturdy design thanks to new, improved box construction
• Space-efficient storage box ideal for all offices and documents (for A5 format)
• Label holder for easy indexing
• Material: PP Laminated robust hardboard

Why would you purchase this archive box?

Leitz Click and Store Boxes designed to create an organised working environment. These archive boxes are the ideal solution for storing and transporting files and documents.

Leitz Click and Store Box Options

• Small Box (RS 123-9660) Used For: Storing pictures, Notes, Letters, paper pads, Books and more
• Large Box (RS 123-9661) Used For: A3 sized papers, pockets, folders, envelopes, binders, catalogues and more

Application Information

Typical applications include office environments, storage depots, bankers and medical practices.