Technical documents
Specifications
Brand
LeitzPaper Size Stored
A4
Colour
Black
Material
Laminated Robust Hardboard (PP)
Depth
370mm
Height
220mm
Width
281mm
Number of Compartments
1
Country of Origin
China
Product details
Snap n Store storage boxes
Complete qualitative and innovating storage solution suitable for office or home filing.
Rigid, ultra-tough card coated in a leather-look material.
Cover corners reinforced by metal corner protectors.
Three-stage easy assembly using a simple metal press-stud system.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LeitzPaper Size Stored
A4
Colour
Black
Material
Laminated Robust Hardboard (PP)
Depth
370mm
Height
220mm
Width
281mm
Number of Compartments
1
Country of Origin
China
Product details
Snap n Store storage boxes
Complete qualitative and innovating storage solution suitable for office or home filing.
Rigid, ultra-tough card coated in a leather-look material.
Cover corners reinforced by metal corner protectors.
Three-stage easy assembly using a simple metal press-stud system.
