Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Leitz Black 1 Compartment A4 Archive Box, H282mm x W357mm x D367mm

RS Stock No.: 615-4709Brand: LeitzManufacturers Part No.: 60460095
brand-logo
View all in Archive Boxes

Technical documents

Specifications

Brand

Leitz

Paper Size Stored

A4

Colour

Black

Material

Laminated Robust Hardboard (PP)

Depth

367mm

Height

282mm

Width

357mm

Number of Compartments

1

Country of Origin

China

Product details

Snap n Store box files

Storage solution suitable for office or home filing.
Ultra-tough rigid card.
Leather-look.
Equipped with handles and metal label holder.
Three-stage easy assembly using a simple metal press-stud system.
Dimensions (mm): 350 x 410 x 259.

Stock information temporarily unavailable.

P.O.A.

Leitz Black 1 Compartment A4 Archive Box, H282mm x W357mm x D367mm

P.O.A.

Leitz Black 1 Compartment A4 Archive Box, H282mm x W357mm x D367mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Leitz

Paper Size Stored

A4

Colour

Black

Material

Laminated Robust Hardboard (PP)

Depth

367mm

Height

282mm

Width

357mm

Number of Compartments

1

Country of Origin

China

Product details

Snap n Store box files

Storage solution suitable for office or home filing.
Ultra-tough rigid card.
Leather-look.
Equipped with handles and metal label holder.
Three-stage easy assembly using a simple metal press-stud system.
Dimensions (mm): 350 x 410 x 259.