LEM AKR Series Current Transformer, 200A Input, 200:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac

Technical documents
Specifications
Brand
LEMCurrent Ratio
200:1
Series
AKR
Bore Size
21.7mm
Supply Voltage
24 V dc, 150 V ac
Input Current
200A
Output Current
4 → 20 mA
Overall Height
57.2mm
Overall Width
89.7mm
Overall Depth
30mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Panel Mount
Country of Origin
United States
Product details
AK/AKR Series Split Core
Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount
AK - B10 Series
10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption
AKR - B420L Series
High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments
AK - B420L Series
RMS voltage output signal
High isolation between primary and secondary circuits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LEMCurrent Ratio
200:1
Series
AKR
Bore Size
21.7mm
Supply Voltage
24 V dc, 150 V ac
Input Current
200A
Output Current
4 → 20 mA
Overall Height
57.2mm
Overall Width
89.7mm
Overall Depth
30mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Panel Mount
Country of Origin
United States
Product details
AK/AKR Series Split Core
Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount
AK - B10 Series
10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption
AKR - B420L Series
High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments
AK - B420L Series
RMS voltage output signal
High isolation between primary and secondary circuits