LEM AKR Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 19mm Bore, 24 V dc, 150 V ac

RS Stock No.: 446-0541Brand: LEMManufacturers Part No.: AKR 50 C420LDistrelec Article No.: 30399577
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

19mm

Series

AKR

Supply Voltage

24 V dc, 150 V ac

Input Current

50A

Output Current

4 → 20 mA

Overall Height

55.4mm

Overall Width

88.9mm

Overall Depth

23.7mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Distrelec Product Id

30399577

Country of Origin

United States

Product details

AK/AKR Series Solid Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - C10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - C420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - C420L Series

RMS voltage output signal
High isolation between primary and secondary circuits

Stock information temporarily unavailable.

P.O.A.

LEM AKR Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 19mm Bore, 24 V dc, 150 V ac

P.O.A.

LEM AKR Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 19mm Bore, 24 V dc, 150 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

LEM

Current Ratio

50:1

Bore Size

19mm

Series

AKR

Supply Voltage

24 V dc, 150 V ac

Input Current

50A

Output Current

4 → 20 mA

Overall Height

55.4mm

Overall Width

88.9mm

Overall Depth

23.7mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Distrelec Product Id

30399577

Country of Origin

United States

Product details

AK/AKR Series Solid Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - C10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - C420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - C420L Series

RMS voltage output signal
High isolation between primary and secondary circuits