Technical documents
Specifications
Brand
LEMCurrent Ratio
10:1
Bore Size
16mm
Series
AT
Supply Voltage
20 → 30 V dc
Input Current
10A
Output Current
4 → 20 mA
Overall Height
67mm
Overall Width
44.5mm
Overall Depth
36.5mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
Cable Tie
Distrelec Product Id
17696298
Country of Origin
Korea, Republic Of
Product details
AT Series Current Sensors
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Standards
EN 61010-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEMCurrent Ratio
10:1
Bore Size
16mm
Series
AT
Supply Voltage
20 → 30 V dc
Input Current
10A
Output Current
4 → 20 mA
Overall Height
67mm
Overall Width
44.5mm
Overall Depth
36.5mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
Cable Tie
Distrelec Product Id
17696298
Country of Origin
Korea, Republic Of
Product details
AT Series Current Sensors
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Standards
EN 61010-1