LEM AT Series Current Transducer, 5A nominal current, 4 → 20mA output current

RS Stock No.: 198-784Brand: LEMManufacturers Part No.: AT 5 B420L
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Bore Size

16mm

Supply Voltage

20 → 30 V dc

Series

AT

Mounting Type

Cable Tie

Country of Origin

Korea, Republic Of

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

Stock information temporarily unavailable.

P.O.A.

LEM AT Series Current Transducer, 5A nominal current, 4 → 20mA output current

P.O.A.

LEM AT Series Current Transducer, 5A nominal current, 4 → 20mA output current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LEM

Bore Size

16mm

Supply Voltage

20 → 30 V dc

Series

AT

Mounting Type

Cable Tie

Country of Origin

Korea, Republic Of

Product details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1