LEM DHR Series Current Transformer, 300A Input, 300:1, 32mm Bore, 20 → 50 V dc

RS Stock No.: 527-8545Brand: LEMManufacturers Part No.: DHR 300 C10Distrelec Article No.: 17696359
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

300A

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

Stock information temporarily unavailable.

P.O.A.

LEM DHR Series Current Transformer, 300A Input, 300:1, 32mm Bore, 20 → 50 V dc

P.O.A.

LEM DHR Series Current Transformer, 300A Input, 300:1, 32mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

300A

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL