LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V

RS Stock No.: 848-6796Brand: LEMManufacturers Part No.: DVL 750
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Series

DVL

Supply Voltage

±15 → 24 V

Output Current

50 mA

Overall Height

64.3mm

Overall Width

63mm

Overall Depth

137.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Product details

DVL Series

A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.

Stock information temporarily unavailable.

P.O.A.

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V

P.O.A.

LEM DVL Series Current Transformer, 50 mA Output, ±15 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LEM

Series

DVL

Supply Voltage

±15 → 24 V

Output Current

50 mA

Overall Height

64.3mm

Overall Width

63mm

Overall Depth

137.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Product details

DVL Series

A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.