LEM HAL Series Current Transformer, 100A Input, 100:1, 20 x 15mm Bore, 15 V

RS Stock No.: 206-2397Brand: LEMManufacturers Part No.: HAL 100-SDistrelec Article No.: 30396676
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

100:1

Series

HAL

Bore Size

20 x 15mm

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

100A

Overall Height

41mm

Overall Width

41.27mm

Overall Depth

31.3mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HAL-S, LEM Current Transformer

P.O.A.

LEM HAL Series Current Transformer, 100A Input, 100:1, 20 x 15mm Bore, 15 V

P.O.A.

LEM HAL Series Current Transformer, 100A Input, 100:1, 20 x 15mm Bore, 15 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

LEM

Current Ratio

100:1

Series

HAL

Bore Size

20 x 15mm

Sensor Technology

Open Loop

Supply Voltage

15 V

Input Current

100A

Overall Height

41mm

Overall Width

41.27mm

Overall Depth

31.3mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HAL-S, LEM Current Transformer