LEM HASS Series Current Transformer, 500A Input, 500:1, 150 mArms Output, 20.4 x 10.4mm Bore, 5 V

RS Stock No.: 521-926Brand: LEMManufacturers Part No.: HASS 500-S
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

500:1

Series

HASS

Bore Size

20.4 x 10.4mm

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

500A

Output Current

150 mArms

Overall Height

30mm

Overall Width

40mm

Overall Depth

26.6mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Width

40mm

Product details

HASS Series

Open loop current transducer with Hall effect measuring principle
For measuring DC, AC and pulse currents
With galvanic separation between primary and secondary circuits
Unipolar voltage supply
Fixed offset voltage with corresponding amplification
Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEM HASS Series Current Transformer, 500A Input, 500:1, 150 mArms Output, 20.4 x 10.4mm Bore, 5 V

P.O.A.

LEM HASS Series Current Transformer, 500A Input, 500:1, 150 mArms Output, 20.4 x 10.4mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

LEM

Current Ratio

500:1

Series

HASS

Bore Size

20.4 x 10.4mm

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

500A

Output Current

150 mArms

Overall Height

30mm

Overall Width

40mm

Overall Depth

26.6mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Width

40mm

Product details

HASS Series

Open loop current transducer with Hall effect measuring principle
For measuring DC, AC and pulse currents
With galvanic separation between primary and secondary circuits
Unipolar voltage supply
Fixed offset voltage with corresponding amplification
Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

You may be interested in