Technical documents
Specifications
Brand
LEMCurrent Ratio
600:1
Bore Size
40.5 x 30.5mm
Series
HAT
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
200A
Overall Height
65mm
Overall Width
90mm
Overall Depth
10mm
Minimum Temperature
-10°C
Maximum Temperature
+80°C
Mounting Type
BusBar, Plug In
Width
90mm
Distrelec Product Id
30401076
Country of Origin
China
Product details
HAT Series
Open loop current transducer
Hall effect measuring principle
For measuring DC, AC and pulse currents
Galvanic isolation between primary and secondary circuits
Housing made from insulating, self-extinguishing material UL94-V0
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEMCurrent Ratio
600:1
Bore Size
40.5 x 30.5mm
Series
HAT
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
200A
Overall Height
65mm
Overall Width
90mm
Overall Depth
10mm
Minimum Temperature
-10°C
Maximum Temperature
+80°C
Mounting Type
BusBar, Plug In
Width
90mm
Distrelec Product Id
30401076
Country of Origin
China
Product details
HAT Series
Open loop current transducer
Hall effect measuring principle
For measuring DC, AC and pulse currents
Galvanic isolation between primary and secondary circuits
Housing made from insulating, self-extinguishing material UL94-V0
Approvals
CE