LEM HO Series Current Transformer, 60A Input, 150:1, 19 → 25 mA Output, 1.75mm Bore, 4.5 → 5.5 V

RS Stock No.: 138-3469Brand: LEMManufacturers Part No.: HO 60-NP-0100
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

150:1

Bore Size

1.75mm

Series

HO

Sensor Technology

Open Loop

Supply Voltage

4.5 → 5.5 V

Input Current

60A

Output Current

19 → 25 mA

Overall Height

27.43mm

Overall Width

41.56mm

Overall Depth

20.13mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

HO-NP Series

LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.

Features and Benefits

Open loop multi-range current transducer
Voltage output
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated

Stock information temporarily unavailable.

P.O.A.

LEM HO Series Current Transformer, 60A Input, 150:1, 19 → 25 mA Output, 1.75mm Bore, 4.5 → 5.5 V

P.O.A.

LEM HO Series Current Transformer, 60A Input, 150:1, 19 → 25 mA Output, 1.75mm Bore, 4.5 → 5.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LEM

Current Ratio

150:1

Bore Size

1.75mm

Series

HO

Sensor Technology

Open Loop

Supply Voltage

4.5 → 5.5 V

Input Current

60A

Output Current

19 → 25 mA

Overall Height

27.43mm

Overall Width

41.56mm

Overall Depth

20.13mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

HO-NP Series

LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.

Features and Benefits

Open loop multi-range current transducer
Voltage output
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated