LEM HTFS Series Current Transformer, 300A Input, 300:1, 22mm Bore, 5 V

RS Stock No.: 532-9205Brand: LEMManufacturers Part No.: HTFS 200-PDistrelec Article No.: 17696284
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

22mm

Series

HTFS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

300A

Overall Height

46mm

Overall Width

40mm

Overall Depth

17mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

HTFS Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins

Stock information temporarily unavailable.

P.O.A.

LEM HTFS Series Current Transformer, 300A Input, 300:1, 22mm Bore, 5 V

P.O.A.

LEM HTFS Series Current Transformer, 300A Input, 300:1, 22mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

22mm

Series

HTFS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

300A

Overall Height

46mm

Overall Width

40mm

Overall Depth

17mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

HTFS Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins