LEM HTFS Series Current Transformer, 300A Input, 300:1, 22mm Bore, 5 V

Technical documents
Specifications
Brand
LEMCurrent Ratio
300:1
Bore Size
22mm
Series
HTFS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
300A
Overall Height
46.3mm
Overall Width
40mm
Overall Depth
17mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Distrelec Product Id
17696287
Country of Origin
Bulgaria
Product details
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LEMCurrent Ratio
300:1
Bore Size
22mm
Series
HTFS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
300A
Overall Height
46.3mm
Overall Width
40mm
Overall Depth
17mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Distrelec Product Id
17696287
Country of Origin
Bulgaria
Product details
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins