LEM HTR Series Current Transformer, 50A Input, 100:1, 21mm Bore, 12 → 15 V

RS Stock No.: 497-091Brand: LEMManufacturers Part No.: HTR 50-SBDistrelec Article No.: 17696280
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

100:1

Bore Size

21mm

Series

HTR

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Input Current

50A

Overall Height

69mm

Overall Width

46mm

Overall Depth

20mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Mounting Type

Busbar, Panel Mount

Width

46mm

Distrelec Product Id

17696280

Country of Origin

China

Product details

HTR Series Current Sensors

Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.

Stock information temporarily unavailable.

P.O.A.

LEM HTR Series Current Transformer, 50A Input, 100:1, 21mm Bore, 12 → 15 V

P.O.A.

LEM HTR Series Current Transformer, 50A Input, 100:1, 21mm Bore, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LEM

Current Ratio

100:1

Bore Size

21mm

Series

HTR

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Input Current

50A

Overall Height

69mm

Overall Width

46mm

Overall Depth

20mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Mounting Type

Busbar, Panel Mount

Width

46mm

Distrelec Product Id

17696280

Country of Origin

China

Product details

HTR Series Current Sensors

Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.