LEM HX Series Current Transformer, 3A Input, 0.6mm Bore, ±15 V

RS Stock No.: 435-8628Brand: LEMManufacturers Part No.: HX 03-PDistrelec Article No.: 17696206
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Bore Size

0.6mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

±15 V

Input Current

3A

Overall Height

20mm

Overall Width

19mm

Overall Depth

15.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

HX 0320-P/SP2 current sensors

Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.
The SP 2 version features a single-pole power supply.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEM HX Series Current Transformer, 3A Input, 0.6mm Bore, ±15 V

P.O.A.

LEM HX Series Current Transformer, 3A Input, 0.6mm Bore, ±15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

LEM

Bore Size

0.6mm

Series

HX

Sensor Technology

Open Loop

Supply Voltage

±15 V

Input Current

3A

Overall Height

20mm

Overall Width

19mm

Overall Depth

15.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

HX 0320-P/SP2 current sensors

Current sensors for electronic measurement of alternating, direct, pulse and mixed currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Used with AC variable speed drives, static converters for DC motor drives, battery supplied applications, switched mode power supplies (SMPS) or uninterrupted power supplies for welding applications.
The SP 2 version features a single-pole power supply.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

You may be interested in