Technical documents
Specifications
Brand
LEMCurrent Ratio
60:1
Series
HXS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
60A
Overall Height
10.7mm
Overall Width
16.7mm
Overall Depth
18.7mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Product details
HXS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Integral Primary
Operating Temperature Range -40 to +85°C except for NP/SP2 units at -40 to 105°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LEMCurrent Ratio
60:1
Series
HXS
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
60A
Overall Height
10.7mm
Overall Width
16.7mm
Overall Depth
18.7mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Product details
HXS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Integral Primary
Operating Temperature Range -40 to +85°C except for NP/SP2 units at -40 to 105°C