LEM Current Sensor, 300A nominal current, 150mA output current

RS Stock No.: 793-4641Brand: LEMManufacturers Part No.: ITB 300-S
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Bore Size

21.5mm

Supply Voltage

±15 V

Mounting Type

Chassis Mount

Country of Origin

Switzerland

Product details

ITB Series

A wide range of closed loop (compensated) current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Isolated plastic case recognized according to UL 94-V0
High accuracy and stability
Very low output noise and offet drift
Optimised response time
Current overload capability
No insertion losses
High immunity to external interference
Suitable for traction and industrial applications

P.O.A.

LEM Current Sensor, 300A nominal current, 150mA output current

P.O.A.

LEM Current Sensor, 300A nominal current, 150mA output current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

LEM

Bore Size

21.5mm

Supply Voltage

±15 V

Mounting Type

Chassis Mount

Country of Origin

Switzerland

Product details

ITB Series

A wide range of closed loop (compensated) current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.

Isolated plastic case recognized according to UL 94-V0
High accuracy and stability
Very low output noise and offet drift
Optimised response time
Current overload capability
No insertion losses
High immunity to external interference
Suitable for traction and industrial applications