LEM LA Series Current Transformer, 150A Input, 150:1, 50 mArms Output, 12.7 x 7mm Bore, 12 → 15 V

RS Stock No.: 179-6667Brand: LEMManufacturers Part No.: LA 100-PDistrelec Article No.: 17696243
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

150:1

Bore Size

12.7 x 7mm

Series

LA

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

150A

Output Current

50 mArms

Overall Height

27.6mm

Overall Width

36.5mm

Overall Depth

14.45mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

17696243

Country of Origin

China

Product details

LA-P Series

Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents

Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0

Stock information temporarily unavailable.

P.O.A.

LEM LA Series Current Transformer, 150A Input, 150:1, 50 mArms Output, 12.7 x 7mm Bore, 12 → 15 V

P.O.A.

LEM LA Series Current Transformer, 150A Input, 150:1, 50 mArms Output, 12.7 x 7mm Bore, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

LEM

Current Ratio

150:1

Bore Size

12.7 x 7mm

Series

LA

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

150A

Output Current

50 mArms

Overall Height

27.6mm

Overall Width

36.5mm

Overall Depth

14.45mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Distrelec Product Id

17696243

Country of Origin

China

Product details

LA-P Series

Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents

Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0