Technical documents
Specifications
Brand
LEMCurrent Ratio
300:1
Bore Size
13 x 11mm
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
300A
Output Current
100 mArms
Overall Height
33.6mm
Overall Width
48.4mm
Overall Depth
21.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Width
48.4mm
Distrelec Product Id
17696246
Country of Origin
China
Product details
LA 25 / 55 / 200 Current Sensors
These modules are designed to electronically measure continuous, alternating, pulse and mixed currents.
Provides galvanic insulation between the power device and the measurement.
Excellent dynamic performance.
Compact.
Solder connection on printed circuit boards
(recommended drilling Ø: 0.9 mm).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEMCurrent Ratio
300:1
Bore Size
13 x 11mm
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
300A
Output Current
100 mArms
Overall Height
33.6mm
Overall Width
48.4mm
Overall Depth
21.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Width
48.4mm
Distrelec Product Id
17696246
Country of Origin
China
Product details
LA 25 / 55 / 200 Current Sensors
These modules are designed to electronically measure continuous, alternating, pulse and mixed currents.
Provides galvanic insulation between the power device and the measurement.
Excellent dynamic performance.
Compact.
Solder connection on printed circuit boards
(recommended drilling Ø: 0.9 mm).