Technical documents
Specifications
Brand
LEMCurrent Ratio
300:1
Bore Size
22.7 x 17.4mm
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
300A
Output Current
100 mArms
Overall Height
56.3mm
Overall Width
66mm
Overall Depth
56.5mm
Minimum Temperature
-10°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
LA-S Series
Measurement of continuous, alternating, pulsed and mixed currents
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LEMCurrent Ratio
300:1
Bore Size
22.7 x 17.4mm
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
300A
Output Current
100 mArms
Overall Height
56.3mm
Overall Width
66mm
Overall Depth
56.5mm
Minimum Temperature
-10°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
LA-S Series
Measurement of continuous, alternating, pulsed and mixed currents
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C