Technical documents
Specifications
Brand
LEMCurrent Ratio
55:1
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
55A
Output Current
25 mArms
Overall Height
27.2mm
Overall Width
36.5mm
Overall Depth
14.45mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Width
36.5mm
Distrelec Product Id
30401085
Country of Origin
China
Product details
LA 25 / 55 / 200 Current Sensors
These modules are designed to electronically measure continuous, alternating, pulse and mixed currents.
Provides galvanic insulation between the power device and the measurement.
Excellent dynamic performance.
Compact.
Solder connection on printed circuit boards
(recommended drilling Ø: 0.9 mm).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LEMCurrent Ratio
55:1
Series
LA
Sensor Technology
Closed Loop
Supply Voltage
12 → 15 V
Input Current
55A
Output Current
25 mArms
Overall Height
27.2mm
Overall Width
36.5mm
Overall Depth
14.45mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Width
36.5mm
Distrelec Product Id
30401085
Country of Origin
China
Product details
LA 25 / 55 / 200 Current Sensors
These modules are designed to electronically measure continuous, alternating, pulse and mixed currents.
Provides galvanic insulation between the power device and the measurement.
Excellent dynamic performance.
Compact.
Solder connection on printed circuit boards
(recommended drilling Ø: 0.9 mm).