Technical documents
Specifications
Brand
LEMCurrent Ratio
1500:1
Bore Size
40.5mm
Series
LF
Sensor Technology
Closed Loop
Supply Voltage
15 → 24 V
Input Current
1500A
Output Current
200 mArms
Overall Height
95mm
Overall Width
110mm
Overall Depth
34.3mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
LF - S Series
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.
Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LEMCurrent Ratio
1500:1
Bore Size
40.5mm
Series
LF
Sensor Technology
Closed Loop
Supply Voltage
15 → 24 V
Input Current
1500A
Output Current
200 mArms
Overall Height
95mm
Overall Width
110mm
Overall Depth
34.3mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
LF - S Series
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.
Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C