LEM LF Series Current Transformer, 500A Input, 500:1, ±0.16 A Output, ±14.25 → ±25.2 V

RS Stock No.: 919-4700Brand: LEMManufacturers Part No.: LF 510-SDistrelec Article No.: 30186204
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

500:1

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

±14.25 → ±25.2 V

Input Current

500A

Output Current

±0.16 A

Overall Height

70mm

Overall Width

89mm

Overall Depth

40.6mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

Stock information temporarily unavailable.

P.O.A.

LEM LF Series Current Transformer, 500A Input, 500:1, ±0.16 A Output, ±14.25 → ±25.2 V

P.O.A.

LEM LF Series Current Transformer, 500A Input, 500:1, ±0.16 A Output, ±14.25 → ±25.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LEM

Current Ratio

500:1

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

±14.25 → ±25.2 V

Input Current

500A

Output Current

±0.16 A

Overall Height

70mm

Overall Width

89mm

Overall Depth

40.6mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C