LEMO 0S Dust Cap, Shell Size 0

RS Stock No.: 178-9057Brand: LEMOManufacturers Part No.: BRR.0S.200.PZVG
brand-logo
View all in Circular Connector Dust Caps

Technical documents

Specifications

Brand

Lemo

Shell Size

0

Series

0S

Country of Origin

Switzerland

Product details

Plug and Socket Dust Caps

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

You may be interested in
LEMO 0B Dust Cap, Shell Size 0
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

LEMO 0S Dust Cap, Shell Size 0

P.O.A.

LEMO 0S Dust Cap, Shell Size 0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
LEMO 0B Dust Cap, Shell Size 0
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Lemo

Shell Size

0

Series

0S

Country of Origin

Switzerland

Product details

Plug and Socket Dust Caps

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

You may be interested in
LEMO 0B Dust Cap, Shell Size 0
P.O.A.Each (ex VAT)