Technical documents
Specifications
Brand
LemoNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
3.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LemoNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
3.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.