Technical documents
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male to Female
Termination Method
Solder
IP Rating
IP50
Current Rating
9.0A
Series
1B
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
1
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Brass
Country of Origin
Switzerland
Product details
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male to Female
Termination Method
Solder
IP Rating
IP50
Current Rating
9.0A
Series
1B
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
1
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Brass
Country of Origin
Switzerland
Product details
Chassis Socket and 90° PCB/Chassis Socket
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.